
24-bit stereo digital-to-analog converter (DAC) IC featuring a 192 kS/s conversion rate and a 3-wire serial interface. This dual-channel DAC offers a 123dB signal-to-noise ratio and operates from a 4.75V to 5.25V supply voltage. Packaged in a 28-pin SSOP for surface mounting, it has a maximum power dissipation of 180mW and an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments DSD1796DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1796DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | DSD1796 |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Current | 20mA |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1796DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
