DSP-Compatible Sampling Single/Dual Analog-to-Digital Converters 28-PDIP -25 to 85
Sign in to ask questions about the Texas Instruments DSP102JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSP102JP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DSP102JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.