DSP-Compatible Sampling Single/Dual Analog-to-Digital Converters 28-PDIP -25 to 85
Texas Instruments DSP102JP-1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.