
TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20
Texas Instruments DSV14196WM technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Output Current | 18mA |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.