TEXAS INSTRUMENTS EKC-LM3S2965 LM3S2965, CODESOURCERY, EVAL KIT
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, CAN |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |