
The EKC-LM3S6965 is a 32-bit ARM microcontroller evaluation kit from Texas Instruments. It features a 32-bit data bus width and is packaged in bulk quantities. The kit is RoHS compliant and does not require radiation hardening. It is designed for general use and is part of the Stellaris series of microcontrollers.
Texas Instruments EKC-LM3S6965 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EKC-LM3S6965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.