
LM4F232H5QD Microcontroller Evaluation Kit 256KB Flash
Texas Instruments EKC-LM4F232 technical specifications.
| Type | Evaluation Kit |
| Supported Device | LM4F232H5QD |
| Supported Device Technology | Microcontroller |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| CAN | 1 |
| Display Type | OLED |
| IDE | Sourcery CodeBench |
| PC Card Interface | micro SD |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments EKC-LM4F232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.