
Sign in to ask questions about the Texas Instruments EKI-LM3S8962 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EKI-LM3S8962 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, CAN, Ethernet |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EKI-LM3S8962 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.