
The EKI-LM4F232 evaluation kit supports the LM4F232H5QD microcontroller, featuring 256KB of flash program memory. The kit includes a USB interface, CAN interface, and an OLED display. It is compatible with IAR Systems Embedded Workbench and supports JTAG debugging. The kit does not include audio interfaces or daughter cards.
Texas Instruments EKI-LM4F232 technical specifications.
| Type | Evaluation Kit |
| Supported Device | LM4F232H5QD |
| Supported Device Technology | Microcontroller |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| CAN | 1 |
| Display Type | OLED |
| IDE | IAR Systems Embedded Workbench |
| PC Card Interface | micro SD |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments EKI-LM4F232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.