
Texas Instruments EKK-LM3S9B90 technical specifications.
| Type | Evaluation Kit |
| Supported Device | LM3S9B90 |
| Supported Device Technology | Microcontroller |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments EKK-LM3S9B90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.