
The LM3S9D92 Evaluation Kit is a microcontroller evaluation board supporting the LM3S9D92 device. It features 96KB of RAM and 512KB of flash program memory, with a USB interface and one Ethernet interface. Additionally, it includes one UART interface and is compatible with the Keil RealView MDK-ARM IDE. The board also supports JTAG debugging and has three LEDs for indication. Daughter cards are supported for further expansion.
Texas Instruments EKK-LM3S9D92 technical specifications.
| Type | Evaluation Kit |
| Supported Device | LM3S9D92 |
| Supported Device Technology | Microcontroller |
| RAM Size | 96KB |
| Program Memory Size | 512KB |
| Program Memory Type | Flash |
| USB | 1 |
| Ethernet | 1 |
| UART | 1 |
| IDE | Keil RealView MDK-ARM |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 3 |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments EKK-LM3S9D92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.