The LM4F232H5QD Evaluation Kit is a microcontroller-based evaluation board from Texas Instruments. It features 256KB of flash program memory and supports USB and CAN interfaces. The kit includes an OLED display and is compatible with Keil RealView MDK-ARM IDE. It also supports JTAG debugging and has a micro SD card interface for data storage.
Texas Instruments EKK-LM4F232 technical specifications.
| Type | Evaluation Kit |
| Supported Device | LM4F232H5QD |
| Supported Device Technology | Microcontroller |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| CAN | 1 |
| Display Type | OLED |
| IDE | Keil RealView MDK-ARM |
| PC Card Interface | micro SD |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments EKK-LM4F232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.