KIT, EVAL, LM3S9B90,W/ CODE COMPOSER - More Details
Sign in to ask questions about the Texas Instruments EKS-LM3S9B90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EKS-LM3S9B90 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EKS-LM3S9B90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.