The EMB1428QSQX/NOPB is an automotive-grade half bridge based MOSFET driver with a nominal supply voltage of 5V and a maximum supply current of 0.18A. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100 standards. The device has 48 terminals and a quad terminal position. It is packaged in a 7x7mm HVQCCN-48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments EMB1428QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments EMB1428QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.