
The EMB1499QMHE/NOPB is a specialized IC from Texas Instruments, designed for automotive applications. It features a 28-pin HTSSOP package and operates within a temperature range of -40 to 125°C. The device is powered by a supply voltage of 10 to 14V, making it suitable for various automotive systems. With a temperature grade of AUTOMOTIVE, this IC is designed to withstand harsh environmental conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments EMB1499QMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EMB1499QMHE/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments EMB1499QMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.