The EP910DC-35 is a 40-pin DIP microcontroller from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a PAL-type architecture and supports a maximum clock frequency of 37 MHz. The device has 24 outputs, 36 inputs, and 24 I/O lines. It requires a supply voltage between 4.75 and 5.25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |