The EP910PC-30 is a 40-pin DIP packaged IC with a commercial temperature range of 0 to 70 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 24 outputs and 36 inputs, with 24 I/O lines, and can operate at a maximum clock frequency of 33.3 MHz. It is suitable for use in a variety of applications, including those requiring a PAL-type architecture.
Texas Instruments EP910PC-30 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments EP910PC-30 to view detailed technical specifications.
No datasheet is available for this part.