The EP910PC-40 is a commercial temperature PAL-type microcontroller with 40 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 24 outputs, 36 inputs, and 24 I/O lines. It can handle a maximum clock frequency of 29.4 MHz. The microcontroller is packaged in a 40-pin dual-in-line (DIP) format.
Texas Instruments EP910PC-40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 29.4 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments EP910PC-40 to view detailed technical specifications.
No datasheet is available for this part.