2-channel Transient Voltage Suppressor Diode for USB Type-C and HDMI 2.0 applications. Features BIDIRECTIONAL polarity and SILICON diode element material. Offers a Rep Pk Reverse Voltage-Max of 3.6V, with Breakdown Voltage ranging from 5V (min) to 7.9V (max). Maximum Clamping Voltage is 13.5V, supporting a Non-rep Peak Rev Power Dis-Max of 20W. Operates across a temperature range of -40°C to 125°C.
Texas Instruments ESD122DMXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 5 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Clamping Voltage-Max | 13.5 |
| Breakdown Voltage-Max | 7.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ESD122DMXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.