
Quad 4.5-pF, 3.6-V, ±30-kV ESD protection diode with 12-A 8/20-uS surge rating for USB and Ethernet 5-SOT-23 -40 to 125
Texas Instruments ESDS304DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 85 |
| Clamping Voltage-Max | 5.5 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ESDS304DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.