
The EZ430-CHRONOS-433 is an evaluation kit featuring a 16-bit MSP430 microcontroller operating at 433MHz. It is mounted on a wire and interfaces with a USB connection. The device is designed for general use and is not radiation hardened.
Sign in to ask questions about the Texas Instruments EZ430-CHRONOS-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EZ430-CHRONOS-433 technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | USB |
| Mount | Wire |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EZ430-CHRONOS-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.