
The EZ430-CHRONOS-868 is an evaluation kit featuring a Texas Instruments MSP430 microcontroller operating at 868MHz. It has a 16-bit core architecture and is mounted via wire. The kit is not radiation hardened and does not comply with Reach SVHC regulations. It is designed for use with USB interfaces.
Sign in to ask questions about the Texas Instruments EZ430-CHRONOS-868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EZ430-CHRONOS-868 technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | USB |
| Mount | Wire |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EZ430-CHRONOS-868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
