
TEXAS INSTRUMENTS EZ430-CHRONOS-915 CC430, RF WATCH, 915MHZ, DEV KIT
Texas Instruments EZ430-CHRONOS-915 technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
