
MSP430F2013, USB STICK, CCSTUDIO, DEV TOOL
Texas Instruments EZ430-F2013 technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MSP430F2 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments EZ430-F2013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.