
TEXAS INSTRUMENTS EZ430-RF2480 DEMO KIT, FOR CC2480
Sign in to ask questions about the Texas Instruments EZ430-RF2480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EZ430-RF2480 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EZ430-RF2480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
