
TEXAS INSTRUMENTS EZ430-RF2500 MSP430, CC2500, WIRELESS, DEV TOOL
Sign in to ask questions about the Texas Instruments EZ430-RF2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EZ430-RF2500 technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Mount | Wire |
| Number of Bits | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments EZ430-RF2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
