
TEXAS INSTRUMENTS EZ430-RF2500-SEH MSP430, SOLAR ENERGY HARVES, DEV KIT
Sign in to ask questions about the Texas Instruments EZ430-RF2500-SEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EZ430-RF2500-SEH technical specifications.
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments EZ430-RF2500-SEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
