
The EZ430-RF2500T is a module featuring the MSP430 core architecture, operating on a 3V supply voltage. It is designed for use with USB and UART interfaces. The module is packaged as a single unit, with no radiation hardening capabilities. It is not compliant with Reach SVHC regulations. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Texas Instruments EZ430-RF2500T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EZ430-RF2500T technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments EZ430-RF2500T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
