
Bluetooth / 802.15.1 Development Tools EZ430-RF2560 Blue tooth Eval Tool
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
