
TEXAS INSTRUMENTS EZ430-RF256X CC2560 BLUETOOTH, EVAL TOOL
Texas Instruments EZ430-RF256X technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
