
TEXAS INSTRUMENTS EZ430-T2012 MSP430F2012, USB STICK, TARGET BOARD
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MSP430F2 |
| RoHS | Not CompliantNo |
