
TMS37157, PALFI, W / EZ430, EVAL KIT
Sign in to ask questions about the Texas Instruments EZ430-TMS37157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments EZ430-TMS37157 technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Frequency | 134.2kHz |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments EZ430-TMS37157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.