32-bit microcontroller operating at up to 100 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This automotive-grade component includes 128 KB of Flash memory and 102400 bytes of RAM, supporting InstaSPIN-FOC, Configurable Logic Blocks (CLBs), Programmable Gain Amplifiers (PGAs), and Sigma-Delta Filter Modules (SDFMs). It offers 26 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 64-terminal S-PQFP-G64 (QUAD) with dimensions of 10x10 mm, it operates within a temperature range of -40°C to 125°C and a supply voltage of 1.14V to 1.32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments F280041CPMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments F280041CPMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280041CPMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.