32-bit microcontroller operating at up to 100 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This AEC-Q100 qualified device offers 128 KB of Flash memory and 102400 bytes of RAM, alongside 40 I/O lines. It includes Programmable Gain Amplifiers (PGAs) and Sigma-Delta Filter Demodulators (SDFM). Packaged in a 100-pin S-PQFP-G100, it operates within an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.2V. Features include PWM channels, ADC, DAC, and DMA channels.
Texas Instruments F280041PZS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280041PZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.