32-bit microcontroller operating at a maximum clock frequency of 100 MHz. Features a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU) for enhanced processing. Includes 128 KB of Flash memory, Programmable Gain Amplifiers (PGAs), and Sigma-Delta Filter (SDFM) modules. Offers 40 I/O lines and supports PWM, ADC, DMA, and DAC peripherals. Packaged in a 100-terminal, 14x14mm QUAD LQFP with an automotive temperature grade (-40 to 125°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments F280041PZSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280041PZSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.