32-bit microcontroller operating at a maximum clock frequency of 100 MHz. Features include a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU) for enhanced processing. Offers 256 KB of Flash memory and 100-pin LQFP package with a temperature grade of AUTOMOTIVE, operating from -40°C to 125°C. Includes 40 I/O lines, PWM channels, ADC, DMA channels, and DAC channels for versatile application integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments F280045PZSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280045PZSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.