Automotive-grade 32-bit microcontroller featuring InstaSPIN-FOC and CLB technology. Operates across a -40°C to 125°C temperature range with a 1.14V to 1.32V supply voltage. Includes 100 terminals in a 14mm x 14mm S-PQFP-G100 package, offering 40 I/O lines. Boasts a maximum clock frequency of 200 MHz, 131KB FLASH ROM, and 100KB RAM. Integrated peripherals include PWM channels, ADC, DMA, and DAC.
Sign in to ask questions about the Texas Instruments F280049CPZQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments F280049CPZQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280049CPZQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.