
32-bit microcontroller featuring a 100 MHz clock speed, integrated Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). Includes 256 KB Flash memory, a Control Law Accelerator (CLA), Programmable Gain Amplifiers (PGAs), and a Sigma-Delta Filtered Data Module (SDFM). Operates within an automotive temperature grade of -40°C to 125°C, with a nominal supply voltage of 1.2V. This AEC-Q100 qualified device is housed in a 64-terminal, 10mm x 10mm S-PQFP-G64 package and offers 26 I/O lines, PWM, ADC, DMA, and DAC capabilities.
Sign in to ask questions about the Texas Instruments F280049PMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments F280049PMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280049PMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.