Automotive 32-bit microcontroller operating at up to 100 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This device includes 256 KB of flash memory, a C2000™ real-time co-processor (CLA), Programmable Gain Amplifiers (PGAs), and Sigma Delta Filter Modules (SDFM). It offers 40 I/O lines and is housed in a 100-terminal, 14x14mm QUAD LQFP package. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening. Supply voltage ranges from 1.14V to 1.32V nominal 1.2V.
Texas Instruments F280049PZQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280049PZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.