32-bit RISC microcontroller featuring dual C28x+CLA CPUs operating up to 200 MHz. Integrated 1.5 MB Flash memory and 346 KB RAM, with FPU64 and CLB capabilities. Offers 169 I/O lines, 32-bit external data bus, and 20-bit address bus. Includes PWM, ADC, DMA, and DAC channels. Automotive temperature grade (-40 to 125°C) in a 337-terminal S-PBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments F28386DZWTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments F28386DZWTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 475 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 32 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 346112 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F28386DZWTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.