The FCT162827CTPACTE4 is a 10-bit dual inverting buffer from Texas Instruments. It has a high level output current of 24mA and a low level output current of 24mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The FCT162827CTPACTE4 is packaged in a TSSOP package and is mounted on the surface. It is RoHS compliant and available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
