
The 74FCT162H244CTPVCG4 is a 4-bit inverting buffer with 16 input and 16 output lines. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 4.1ns and a quiescent current of 5uA. The 74FCT162H244CTPVCG4 is RoHS compliant and is available in a 25-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments FCT162H244CTPVCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments FCT162H244CTPVCG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162H244CTPVCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.