
Automotive-grade Capacitance to Digital Converter featuring 4 channels and a 24-bit resolution. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Supports a sampling rate of 0.4ksps and offers a wide operating temperature range from -40°C to 125°C. Packaged in a 10-pin VSSOP (S-PDSO-G10) with dual terminal positions, measuring 3mm x 3mm.
Sign in to ask questions about the Texas Instruments FDC1004DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments FDC1004DGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC1004DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.