
The FDC1004DSCJ is a 16-bit I2C analog-to-digital converter with four inputs, operating over a temperature range of -40°C to 125°C. It consumes an operating supply current of 750 microamperes. The device is packaged in a lead-free WSON-10 package and is RoHS compliant. The FDC1004DSCJ is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments FDC1004DSCJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments FDC1004DSCJ technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Operating Supply Current | 750uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FDC1004DSCJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
