
Automotive-grade Capacitance to Digital Converter featuring 4 inputs and 16-bit resolution. Operates with an I2C interface and a maximum sampling rate of 0.4ksps. This surface mount component has a compact 3mm x 3mm footprint with an 800um height, packaged on tape and reel. It functions across a wide temperature range from -40°C to 125°C, with a typical operating supply current of 750uA. The device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments FDC1004DSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments FDC1004DSCR technical specifications.
| Height | 800um |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Operating Supply Current | 750uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FDC1004DSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
