
Capacitance to Digital Converter 0.4ksps 24bit Automotive 10-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments FDC1004DSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments FDC1004DSCT technical specifications.
| Height | 0.75mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Operating Supply Current | 750uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FDC1004DSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
