
The FDC2112DNTT is a 12-pin dual interface IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a 4-channel configuration. The device is supplied with a voltage range of 2.7 to 3.6 volts. The FDC2112DNTT is packaged in a SON package type, measuring 4mm in width and length. It is a single-function device, suitable for sensor and detector interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments FDC2112DNTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC2112DNTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.