
The FDC2112QDNTRQ1 is a 12-pin dual interface IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a SON package, measuring 4mm in width and length. It features a single function and has 12 terminals in a dual position layout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments FDC2112QDNTRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC2112QDNTRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.