The FDC2112QDNTTQ1 is a 12-terminal interface IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a voltage between 2.7 and 3.6V. The IC is packaged in a S-PDSO-N12 package type, measuring 4mm in width and length. It features a single function and is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments FDC2112QDNTTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC2112QDNTTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.