
The FDC2114QRGHTQ1 is a quad 16-terminal interface IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a QFN package with a 4x4mm footprint. The device is rated for a supply voltage of 3.3V to 3.6V and is compliant with AEC-Q100 standards.
Texas Instruments FDC2114QRGHTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC2114QRGHTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.